Eaton Electronics HCM1A Automotive High Current Power Inductors
Eaton Electronics HCM1A Automotive High Current Power Inductors are AEC-Q200 Grade 1 qualified with high current carrying capacity and a frequency range up to 1MHz. These magnetically shielded inductors feature low electromagnetic interference (EMI), an inductance range from 0.1µH to 100µH, and a current range from 1.5A to 100A. Coiltronics / Eaton HCM1A Automotive High Current Power Inductors are RoHs compliant, halogen free, and lead free. Typical applications include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.
Features
- AEC-Q200 Grade 1 qualified
- High current carrying capacity
- Magnetically shielded, low EMI
- Alloy powder core material
- Moisture Sensitivity Level (MSL) 1
- Solder reflow temperature J-STD-020 compliant
- Halogen and lead free
- RoHS compliant
Applications
- Body electronics
- ADAS
- Infotainment and cluster electronics
- Chassis and safety electronics
- Engine and powertrain systems
Specifications
- -55°C to +125°C operating temperature range (ambient plus self-temperature rise)
- Up to 1MHz frequency range
- 0.1µH to 100µH inductance range
- 1.5A to 100A current range
Videos
Opublikowano: 2017-02-27
| Zaktualizowano: 2026-03-03