E-Switch PV8 Illuminated Anti-Vandal Pushbutton Switches
E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.Features
- 25mm diameter panel cutout
- LED color options
- Dot, ring, or power symbol illumination available
- Multiple function options
- IP65 rated
- SPDT and DPDT contact arrangements
- Optional 300mm long soldered wire leads
Applications
- Audio/Visual
- Security devices
- Industrial controls
- Kiosks
- Electrical housewares
- Medical equipment
Specifications
- 2A, 48VDC electrical rating
- 50,000 cycles electrical life
- 50mΩ max. contact resistance
- 1000MΩ Min. at 500VDC insulation resistance
- 5Nm to 14Nm Mounting Nut torque
- 2.80mm travel
- 2,000VAC dielectric strength
- -20°C to +55°C operating/storage temperature range
- 6.5N actuation force
- Panel Thickness
- 1mm to 10mm momentary
- 1mm to 12mm maintained
Actuator Options
Graphic Options
Opublikowano: 2009-12-03
| Zaktualizowano: 2022-03-11