DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules
DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules use FTDI's 4th generation FT232R and FT245R silicon. Both modules are available in a lead-free, compact 18-pin, 0.1in standard DIP footprint and offer the FTDIChip-ID™ permanent serial number.The DLP-USB232R and DLP-USB245R each enable standard USB-to-serial designs. Asynchronous and synchronous bit-bang interface modes are also available. The DLP-USB232R has an internally-generated clock (6MHz, 12MHz, 24MHz, and 48MHz) that can be brought out of the module and used to drive a microcontroller or external logic. The DLP-USB245R features fully integrated 1024-bit EEPROM storing device descriptors and FIFO I/O configuration.
Applications
- Interfacing MCU/PLD/FPGA-based designs to USB
- USB audio and low-bandwidth video data transfer
- PDA-to-USB data transfer
- USB smart card readers
- USB instrumentation
- USB industrial control
- USB MP3 player interface
- USB FLASH card readers and writers
- Set top box PC-USB interface
- USB hardware modems
- USB wireless modems
- USB barcode readers
- USB software and hardware encryption dongles
View Results ( 2 ) Page
| Numer części | Karta charakterystyki | Rodzaj | Wymiary |
|---|---|---|---|
| DLP-USB232R | ![]() |
USB to UART | 32.1 mm x 15.2 mm x 9.4 mm |
| DLP-USB245R | ![]() |
USB to FIFO | 32.1 mm x 15.2 mm x 9.4 mm |
Opublikowano: 2009-01-12
| Zaktualizowano: 2022-03-11