Diotec Semiconductor TPSMF4Lx SMD Transient Voltage Suppressor Diodes
Diotec Semiconductor TPSMF4Lx SMD Transient Voltage Suppressor (TVS) Diodes offer a very fast response time in a low-profile package. These diodes feature 400W peak pulse power (10µs/1000µs waveform), 0.5W steady-state power dissipation (TA = 50°C), and 50A at 60Hz (8.3ms) peak forward surge current. The TPSMF4Lx suppressor diodes are available in unidirectional versions and are UL 94V-0 rated. These diodes are ideal for over-voltage protection, ESD protection, free‑wheeling diodes, commercial and industrial‑grade applications, and AEC-Q101-compliant or qualified.
Features
- Available in unidirectional versions
- 400W peak pulse power (10µs/1000µs waveform)
- Very fast response time
- UL 94V-0 case material
- Low‑profile package
- Compliant with REACH and conflict minerals regulations
Applications
- Over-voltage protection
- ESD protection
- Free‑wheeling diodes
- Commercial and industrial‑grade
- Automotive‑grade options (AEC‑Q101 compliant or qualified)
Characteristics Curve
Dimension Diagram
Opublikowano: 2026-01-21
| Zaktualizowano: 2026-02-03