Diotec Semiconductor SBJ18x SMD Schottky Barrier Rectifier Diodes
Diotec Semiconductor SBJ18x SMD Schottky Barrier Rectifier Diodes offer high-power dissipation, low forward voltage drop, and an isolated heat flange. SBJ18x diodes feature a 280A to 320A peak forward surge current, 950pF typical junction capacitance, and an 18A maximum average forward rectified current in a -50°C to +150°C junction temperature range. The ITO-220AC packaged SBJ18x SMD Schottky Barrier Rectifier Diodes are ideal for output rectification in DC-DC converters/power supplies, polarity protection, free-wheeling diodes, solar bypass diodes, and commercial-grade applications.Features
- Isolated heat flange
- Low forward voltage drop
- High power dissipation
- ITO-220AC package style
- UL 94V-0 case material
- Lead-free and RoHS compliant
Applications
- Output rectification in DC-DC converters and power supplies
- Polarity protection
- Free-wheeling diodes
- Solar bypass diodes
- Commercial
Specifications
- 20V to 45V repetitive/surge peak reverse voltage range
- 18A maximum average forward rectified current
- 55A repetitive peak forward current
- Leakage current
- <500µA at +25°C
- 20mA typical at +100°C
- 950pF typical junction capacitance
- <4K/W junction-to-case thermal resistance
- Peak forward surge current
- 280A at 50Hz for 10ms
- 320A at 60Hz for 8.3ms
- -50°C to +150°C junction temperature range
Additional Resources
Opublikowano: 2023-02-21
| Zaktualizowano: 2023-02-24