Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux/DeMux Switch
Diodes Incorporated PI3DBS16413 PCIe Gen 4 Mux / DeMux Switch is a multiplexer/demultiplexer that switches multiple signal types up to a data rate of 20Gbps. This 12-to-4 differential channel Mux switch uses a unique design technique to reduce impedance. This design technique also offers a layout targeted for USB 3.0, USB 3.1, 10GE, Thunderbolt 3, and SAS 3.0 signals to minimize the channel-to-channel skew and channel-to-channel crosstalk. Diodes Incorporated switches are ideal for routing high-speed differential signals such as USB 3.1 Gen 2, SAS 3, PCIe 4, and TB3.Features
- Up to 20Gbps for applications including:
- USB 3.0
- USB 3.1
- 10GE
- Thunderbolt 3
- SAS 3.0
- 3:1 mux / demux with 4 differential channels
- Bi-directional operation
- Low bit-to-bit skew
- Low channel-to-channel skew
- Low power consumption
Specifications
- 12GHz 3dB bandwith
- 300µA typical current
- 3.3V supply voltage
- -40°C to 85°C operating temperature range
- 42-contact, TQFN (ZH42), and 3.5mm x 9mm package
Block Diagram
Opublikowano: 2018-09-11
| Zaktualizowano: 2022-09-30