The device provides programmable equalization, pre-emphasis, and output swing to optimize performance over a variety of physical mediums by reducing Inter-Symbol Interference. The PI2MEQX2505Q supports MIPI D-PHY 1.2 standard with 100Ω differential CML data I/O between CSI-2 source and CSI-2 sink, over cable, or to extend the signals across other distant data pathways on the user’s platform. It also supports pin-adjustable receiver equalization and edge rate on transmitter rise and fall time.
The Diodes Inc. PI2MEQX2505Q is optimized for mobile applications. It contains activity detection circuitry on the D-PHY Link interface that can transit into a lower power mode when in ULPS and LP states.
Features
- MIPI D-PHY 1.2 specification compliant
- Supports 4-lanes at 2.5Gbps in D-PHY
- Supports ULPS and LP power states and sub-mW in the shutdown state
- Supports MIPI DSI bi-directional LP mode
- Programmable and pin-adjustable on receiver equalization and transmitter edge rate
- Programmable output swing and pre-emphasis levels
- AEC-Q100, Grade 2 at -40°C to +105°C
- 28-pin, 3.5mm x 5.5mm, wettable W-QFN (ZHW) packaging
- Totally lead-free and RoHS-compliant
- Halogen and antimony-free Green
Applications
- Advanced Driver Assistance Systems (ADAS)
- Camera monitor systems
Application Schematic
Additional Resource
Opublikowano: 2025-12-18
| Zaktualizowano: 2026-02-03