Diodes Incorporated SBRFP10U60D1 SBR® (Super Barrier Rectifier) Diode
Diodes Incorporated SBRFP10U60D1 SBR® (Super Barrier Rectifier) Diode is ideally suited for ultra-low blocking mode applications. SBR Diodes are next-generation Schottky Rectifiers that utilize a MOS manufacturing process. This creates a superior two-terminal device with a lower forward voltage (VF) than comparable Schottky diodes. The devices possess the thermal stability and high-reliability characteristics of PN epitaxial diodes.The field-plated SBRFP10U60D1 SBR Diode is offered in a robust, industry-standard RoHS-compliant TO252 (DPAK) package, with a wide -55°C to +150°C operating temperature range.
Features
- Reduced ultra-low forward voltage drop (VF)
- Increased efficiency and cooler operation
- Patented Super Barrier Rectifier technology
- Superior avalanche capability
- Excellent reverse leakage (IR) stability in high-temperature circumstances
- Increased reliability against thermal runaway failure in high-temperature operation
- TO252 (DPAK) package
- Lead-free and RoHS-compliant
- Halogen and antimony-free
- "Green" device
Applications
- Polarity protection diode
- DC-DC converters
- AC-DC adaptors
- Flyback diode
- Re-circulating diode
Specifications
- 10A average rectified output current (IO)
- 60V peak repetitive reverse voltage (VRRM)
- 190V peak forward surge current (IFSM)
- 0.47V forward voltage drop (VF)
- 50ns reverse recovery time (Trr)
- -55°C to +150°C operating temperature range
- TO252 (DPAK) package
- Molded plastic case material, "Green" molding compound
- UL Flammability Classification Rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Matte tin finish terminals, solderable per MIL-STD-202, Method 208
- 0.4g approximate weight
Package Outline
Opublikowano: 2020-06-15
| Zaktualizowano: 2024-08-01