Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer

Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer can be configured to connect with NOx or NCx ports in 4 different modes. The PI3A27518Q has a wide operating voltage range with low power consumption and small packaging. The device is used as an analog switch or as a low-delay bus switch. The PI3A27518Q has a wide operating power supply voltage of 1.65V to 3.6V. The device has an on resistance of 5Ω at +3.3V. Break-before-make switching prevents both switches from being enabled simultaneously. This eliminates signal disruption during switching.

Features

  • CMOS technology for Bus and analog applications
  • Low propagation delay
  • Low typical on-resistance 5Ω
  • Signal passing bandwidth, 380MHz
  • Wide VDD range 1.65V to 3.6V
  • Rail-to-rail signal range
  • High off isolation -66dB @ 10MHz
  • Crosstalk rejection reduces signal distortion -60dB @ 10MHz
  • Break-before-make switching
  • Supports AEC-Q100 grade 2, -40°C to 105°C
  • ESD protection, 2.5kV(HBM)
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device
  • AEC-Q100 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
  • Packaging (Pb-free and Green)
    • 24-pin, Wettable VQFN (ZDW), 4mm x 4mm

Applications

  • SD-SDIO and MMC two-port MUX
  • qSPI two-port MUX
  • ADAS

Block Diagram

Block Diagram - Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer

Typical Application

Application Circuit Diagram - Diodes Incorporated PI3A27518Q 1:2 Multiplexer/Demultiplexer
Opublikowano: 2022-08-01 | Zaktualizowano: 2022-09-21