Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers
Diodes Incorporated SxCMHQ AEC-Q101 Glass Passivated Rectifiers offer high-current capability and low forward voltage drop. The automotive SxCMHQ rectifiers are designed with a guard ring for transient protection and high surge capacity. These devices are ideal as boost diodes in power factor correction circuitry and for secondary rectification and freewheeling for AC-AC and DC-DC converters in high-temperature conditions.Features
- Glass passivated die construction
- Low-forward voltage drop
- High current capability
- 100A peak surge overload rating
- Cathode band or cathode notch polarity
- Ideally suited for automated assembly
- Lead-free plating (matte tin finish), solderable per MIL-STD-202, Method 208
- Molded plastic SMC package
- UL 94V-0 flammability classification rating
- Moisture Sensitivity Level (MSL) 1 per J-STD-020
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF16949 certified facilities
- RoHS-compliant
- Halogen- and antimony-free, Green device
Applications
- Flat panel displays
- Switching power supplies/chargers
- LED lighting
- Freewheeling diodes
- Automotive
Specifications
- 10µA or 250µA reverse current options
- 1kV reverse voltage
- 200A to 500A maximum surge current range
- 985mV to 1.15V forward voltage range
- -65°C to +150°C operating temperature range
View Results ( 3 ) Page
| Numer części | Karta charakterystyki | Vf – Napięcie przewodzenia | Max. udar prądowy | Ir – Prąd wsteczny |
|---|---|---|---|---|
| S10CMHQ-13 | ![]() |
1.1 V | 500 A | 250 uA |
| S5CMHQ-13 | ![]() |
1.15 V | 200 A | 10 uA |
| S8CMHQ-13 | ![]() |
985 mV | 450 A | 10 uA |
Opublikowano: 2024-05-17
| Zaktualizowano: 2025-02-24