Diodes Incorporated PI6CB18200 Low-Power 2-Output PCIe Clock Buffers
Diodes Incorporated PI6CB18200 Low-Power 2-output Clock Buffer achieves very low jitter and meets PCIe Gen1 / Gen2 / Gen3 requirements. This device offers a reference input to fan out two 100MHz low-power differential HCSL outputs. Designed with an individual OE pin for each output, the PI6CB18200 offers flexible power management options to optimize the performance of an individual board. These options include programmable slew rate and output amplitude for each output. Diodes Incorporated PI6CB18200 supports PCIe 100MHz and 50MHz or 125MHz Ethernet applications through an SMBus. Applications include blade servers, base stations, PCs, security, routers, and switches.Features
- 1.8V supply voltage
- HCSL input: 100MHz, also support 50MHz or 125MHz via SMBus
- Two differential low power HCSL outputs
- Individual output enable
- Programmable slew rate and output amplitude for each output
- Differential outputs are blocked until PLL is locked
- Strapping pins or SMBus for configuration
- 3.3V tolerant SMBus interface support
- Very low jitter outputs:
- Differential cycle-to-cycle jitter <50ps
- Differential output-to-output skew <50ps
- PCIe Gen1/Gen2/Gen3/ Gen4 compliant
- Packaging: 24-lead 4mm x 4mm TQFN
Applications
- Blade servers
- Base stations
- HDD
- Desktop PCs
- Industrial PCs
- Multi-function printers
- Rack servers
- Storage array
- Security, routers, and switches
Block Diagram
Opublikowano: 2017-12-12
| Zaktualizowano: 2022-03-11