Diodes Incorporated PI3L2500 MUX/DEMUX LAN Switch

Diodes Incorporated PI3L2500 MUX/DEMUX LAN Switch is an 8-channel 2:1 Mux/DeMux and 1:2 Gigabit LAN Switch with power-down mode. This switch features a propagation delay of less than 250ps and offers 200ps of low bit-to-bit skew. The PI3L2500 LAN switch multiplexes differential outputs from a Gigabit Ethernet transceiver (PHY) device to one of the B or C outputs. This switch is designed for high channel-to-channel noise isolation and is compatible with various standards such as 1000/2500/10000 Base-T (Ethernet). The PI3L2500 LAN switch provides a power-down input (PD) that puts the device into standby mode (PD=1) and eliminates the external power switch. This LAN switch is used for applications such as dual physical layer device sharing to one interface connector and routes signal for 1000/2500/10000 Mbit Ethernet.

Features

  • 1:2 gigabit LAN switch
  • Power-down support
  • 200ps low bit-to-bit skew
  • -53dB at 400MHz very low crosstalk
  • Status indicator LEDs switched with ethernet pairs
  • 3GHz bandwidth
  • 3V to 3.6V VDD operating voltage range

Applications

  • Notebook
  • Packet transport network
  • Thunderbolt™ dock
  • Corporate network

Block Diagram

Block Diagram - Diodes Incorporated PI3L2500 MUX/DEMUX LAN Switch

Application Diagram

Application Circuit Diagram - Diodes Incorporated PI3L2500 MUX/DEMUX LAN Switch
Opublikowano: 2020-04-01 | Zaktualizowano: 2024-07-30