Diodes Incorporated DMT31M8LFVWQ 30V N-Ch Enhancement Mode MOSFETs
Diodes Incorporated DMT31M8LFVWQ 30V N-Channel Enhancement Mode MOSFETs provide low on-resistance in a thermally efficient small form factor package. The devices offer superior switching performance and are ideal for high-efficiency power management applications. The Diodes Inc. DMT31M8LFVWQ MOSFETs are available in a PowerDI®3333-8 package with a wettable flank for improved optical inspection.Features
- Low RDS(ON) – ensures on-state losses are minimized
- Small form factor thermally efficient package enables higher density end products
- Occupies just 33% of the board area occupied by SO-8, enabling a smaller end product
- Wettable flank for improved optical inspection
- Lead-free finish; RoHS-compliant
- Halogen and antimony-free “Green” device
- For automotive applications requiring specific change control
Applications
- Backlighting
- Power-management functions
- DC-DC converters
Specifications
- PowerDI®3333-8 package
- Molded plastic, “Green” molding compound package material
- UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Finish – matte tin annealed over copper leadframe
- Solderable per MIL-STD-202, Method 208
- 0.003 grams weight (approximate)
Application Circuit
Opublikowano: 2025-10-21
| Zaktualizowano: 2025-11-09