Diodes Incorporated AH397xQ Automotive Dual Hall Effect Latches
Diodes Incorporated AH397xQ Automotive Dual Hall Effect Latches are high voltage sensors designed with accurate speed and direction sensing. The AH397xQ latches are integrated with self-diagnostics which monitor internal blocks, and they will enter safe mode when an error is detected. These dual hall latches provide a temperature-compensated supply for internal circuits with chopper-stabilized architecture and an internal bandgap regulator. The AH396xQ latches operate from a 2.7V to 27V supply voltage range and -40°C to 150°C of temperature range. These latches offer battery polarity reverse connection protection, transient spike voltage protection, and UVLO protection. The AH3975Q/AH3976Q/AH3977Q latches provide speed and direction outputs, while the AH3978Q provides two independent outputs.These automotive latches are lead, halogen, antimony free, fully RoHS compliant, and AEC-Q100 qualified. Typical applications include power closures with anti-pinch features, rotation speed and direction detection, linear speed, direction detection, angular position detection, and knob controls.
Features
- Built-in self-diagnostics for functional safety requirements
- Speed and direction output (AH3975Q/AH3976Q/AH3977Q) and dual outputs (AH3978Q)
- 2.7V to 27V supply voltage range
- Chopper stabilized design provides:
- Superior temperature stability
- Minimal switch point drift
- Enhanced immunity to stress
- Battery polarity reverse connection protection
- Transient spike voltage protection
- Overtemperature shutdown and auto-restart
- UVLO protection
- Ready for ISO 26262
- HBM = 5kV, CDM = 2kV high ESD rating
- -40°C to 150°C operating temperature range
- Lead, halogen, and antimony free
- RoHS compliant
Applications
- Power closures with anti-pinch features
- Rotation speed and direction detection
- Linear speed and direction detection
- Angular position detection
- Knob controls
Application Circuit Diagram
Functional Block Diagram
Opublikowano: 2023-08-14
| Zaktualizowano: 2023-08-21