Diodes Incorporated DT1240A TVS Diode Arrays
Diodes Incorporated DT1240A TVS Diode Arrays are high-performance devices that protect four high-speed I/Os. These DT1240A TVS diode arrays feature 4 and 8 channels of ESD protection, low channel input capacitance, and TLP dynamic resistance. The DT1240A TVS diode arrays comply with IEC 61000-4-2 and IEC 61000-4-5 and offer clamping voltages of 8.2V or 7.5V. These DT1240A TVS diode arrays operate within a temperature range of -55ºC to 85ºC. Typical applications include USB 2.0, USB 3.0, USB 3.1, serial ATA, DVI™, HDMI1.4™, and PCI™.Features
- Clamping Voltage:
- 8.2V @ 10A for DT1240A-08LP3810
- 7.5V @ 10A for DT1240A-04LP
- Compliant with IEC 61000-4-2 (ESD):
- Air - ±16kV, contact - ±14kV
- Compliant with IEC 61000-4-5 (Lighting):
- 5.5A (8/20 µs)
- 4 and 8 channels of ESD protection
- Low channel input capacitance
- TLP dynamic resistance
- Lead-free
- RoHS compliant
- Halogen and Antimony free
Applications
- High-speed ports:
- USB2.0
- USB3.0
- USB3.1
- IEEE1394
- Serial ATA
- DVI™
- HDMI1.4™
- HDMI2.0™
- PCI™
Additional Resources
Opublikowano: 2018-07-05
| Zaktualizowano: 2022-09-18