Diodes Incorporated AS431H Adjustable Shunt Regulators

Diodes Inc. AS431H Adjustable Shunt Regulators are three-terminal adjustable shunt regulators with guaranteed thermal stability over a full operating range. These adjustable precision shunt regulators feature sharp turn-on characteristics, low-temperature coefficient, and low output impedance. The AS431H regulators operate within -40°C to 125°C temperature range and are available in 0.5% and 1% voltage tolerance. These regulators are an ideal replacement for Zener diodes in various applications including switching power supply and other adjustable regulators. The AS431H shunt regulators are lead-free, RoHS compliant, and are available in T092 (ammo packaging) and S0T23 ("Green" molding compound).

Features

  • 2.495V to 36V programmable precise output voltage
  • High stability under capacitive load
  • 5mV (typical) low-temperature deviation
  • 0.5mA to 100mA sink current capacity
  • Low output noise
  • -40°C to 125°C wide operating temperature range
  • Halogen, lead, and Antimony free
  • RoHS compliant

Applications

  • Charger
  • Voltage adapter
  • Switching power supply
  • Graphics card
  • Precision voltage reference

Block Diagram

Block Diagram - Diodes Incorporated AS431H Adjustable Shunt Regulators
Opublikowano: 2017-07-10 | Zaktualizowano: 2022-03-11