Diodes Incorporated AH356xQ Automotive Hall Effect Switches
Diodes Incorporated AH356xQ Automotive Hall Effect Switches are AECQ100 qualified high-voltage and high-sensitivity omnipolar switches. These hall effect switches are designed for position and proximity sensing in automotive applications. The AH356xQ switches come with chopper-stabilized architecture and an internal bandgap regulator that provides temperature compensated supply for internal circuits. These hall effect switches incorporate a reverse blocking diode and a Zener clamp on the supply. The AH356xQ switches provide single open drain output with an overcurrent limit and a Zener clamp. Typical applications include open and close detection, position detection, level detection, flow meters, contactless switches, seatbelt buckle, and seat position.Features
- AECQ100 qualified
- Omnipolar operation
- Single open drain output with overcurrent limit
- Zener clamp on supply and output pins
- Reverse blocking diode
- Good Radio Frequency (RF) noise immunity
- Chopper stabilized design provides:
- Superior temperature stability
- Minimal switch point drift
- Enhanced immunity to stress
- 3V to 28V operating voltage range
- -40°C to 150°C operating temperature range
Applications
- Position and proximity sensing in automotive applications:
- Seat and seatbelt buckle
- Steering lock/immobilization
- Gear stick
- Transmission actuator and gear position
- Heating Ventilation and Air Conditioning (HVAC) compression
- Wiper
- Door/trunk closure
- Open and close detect
- Position detect
- Level detect
- Flow meters
- Contactless switches
Additional Resources
View Results ( 7 ) Page
| Numer części | Karta charakterystyki | Punkt pracy min./max. | Punkt zwolnienia min./max. (Brp) | Styl mocowania | Opakowanie/obudowa |
|---|---|---|---|---|---|
| AH3562Q-P-A | ![]() |
10 G to 30 G | 5 G to 20 G | Through Hole | SIP-3 |
| AH3562Q-P-B | ![]() |
10 G to 30 G | 5 G to 20 G | Through Hole | SIP-3 |
| AH3523Q-P-B | |||||
| AH3524Q-SA-7 | |||||
| AH3524Q-P-B | |||||
| AH3562Q-SA-7 | ![]() |
10 G to 30 G | 5 G to 20 G | SMD/SMT | SOT-23-3 |
| AH3523Q-SA-7 |
Opublikowano: 2018-10-29
| Zaktualizowano: 2024-02-13