Digital View Harsh Environment LCD Controllers
Digital View Harsh Environment LCD Controllers are a compact general-purpose solution for LCD panels up to 1920 x 1200 resolution. Features include LVDS (2-channel), input signal ARGB (VGA) x 1, On-Screen-Display (OSD), and IR remote. These harsh environment controllers specify conformal coating, extended temperature, and vibration tolerance. The harsh environment LCD controllers operate at -40°C to 80°C temperature range.Features
- Panel compatibility:
- Up to 1920 x 1200 resolution
- Low Voltage Differential Signaling (LVDS) 2-channel
- Up to 10-bit
- 3.3V, 5V, 12V, and 18V
- I/P Signals:
- HDMI x 1
- DisplayPort x 1
- ARGB (VGA) x 1
- Control and Telemetry:
- OSD Buttons
- IR Remote
- RS-232 (serial)
- Pulse Width Modulation (PWM) and analog signals
Opublikowano: 2018-05-07
| Zaktualizowano: 2022-09-12