Digilent PYNQ-Z1 Python Productivity Board

Digilent PYNQ-Z1 Python Productivity Board for Zynq-7000 ARM/FPGA SoC is a general-purpose, programmable platform for embedded systems. The PYNQ-Z1 Board is the hardware platform for the PYNQ open-source framework. PYNQ is an open-source framework that enables embedded programmers to explore the capabilities of Xilinx Zynq All Programmable SoCs (APSoCs) without having to design programmable logic circuits. Alternately, the APSoC is programmed using Python, and the code is developed and tested directly on the PYNQ-Z1. The programmable logic circuits are imported as hardware libraries and programmed through their APIs. 

The PYNQ-Z1 supports multi-media applications with onboard audio and video interfaces. The Board is designed to be easily extensible with Pmod, Arduino, Grove peripherals, and general-purpose IO pins. The Digilent PYNQ-Z1 Python Productivity Board can also be expanded with USB peripherals, including WiFi, Bluetooth, and Webcams.

Features

  • ZYNQ XC7Z020-1CLG400C:
    • 650MHz dual-core Cortex-A9 processor
    • DDR3 memory controller with 8 DMA channels and 4 high-performance AXI3 slave ports
    • High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
    • Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
    • Programmable from JTAG, Quad-SPI flash, and microSD card
    • Artix-7 family programmable logic
      • 13,300 logic slices, each with four 6-input LUTs and 8 flip-flops
      • 630KB of fast block RAM
      • 4 clock management tiles, each with a phase-locked loop (PLL) and mixed-mode clock manager (MMCM)
      • 220 DSP slices
      • On-chip analog-to-digital converter (XADC)
  • Memory:
    • 512MB DDR3 with 16-bit bus @ 1050Mbps
    • 16MB Quad-SPI Flash with a factory-programmed globally unique identifier (48-bit EUI-48/64™ compatible).
    • MicroSD slot
  • Power:
    • Powered from USB or any 7V to 15V source (see recommended products)
  • USB and Ethernet:
    • USB-JTAG Programming circuitry
    • USB-UART bridge
    • USB OTG PHY (supports host only)
    • Gigabit Ethernet PHY
  • Audio and Video:
    • Electret microphone with pulse density modulated (PDM) output
    • 3.5mm mono audio output jack, pulse-width modulated (PWM) format
    • HDMI sink port (input)
    • HDMI source port (output)
  • Switches, push-buttons, and LEDs:
    • 4 push-buttons
    • 2 slide switches
    • 4 LEDs
    • 2 RGB LEDs
  • Expansion Connectors:
    • Two standard Pmod ports
      • 16 Total FPGA I/O
  • Arduino/chipKIT Shield connector
    • 49 Total FPGA I/O
    • 6 Single-ended 0-3.3V Analog inputs to XADC
    • 4 Differential 0-1.0V Analog inputs to XADC

Applications

  • Computer vision
  • Industrial control
  • The Internet of things (IoT)
  • Drones
  • Encryption
  • Embedded computing acceleration
  • Real-time processing

Front View

Digilent PYNQ-Z1 Python Productivity Board

Back View

Digilent PYNQ-Z1 Python Productivity Board

Zynq APSoC Architecture

Block Diagram - Digilent PYNQ-Z1 Python Productivity Board
Opublikowano: 2019-03-05 | Zaktualizowano: 2023-03-20