Renesas / Dialog DA14592MOD Development Tools

Renesas/Dialog DA14592MOD Development Tools offer a user-friendly and comprehensive development environment with real-time power profiling. These tools are used with DA14592MOD Bluetooth® Low-Energy (BLE) modules. The DA14592MOD development tools are regulatory-certified. These development tools are used in crowdsourced location tracking, connected health, human interface devices, data loggers, PoS readers, metering, high-end voice RCU, and IoT end-node applications.

The DA14592MOD-0100DB-P daughter board is designed for use with the DA14592MOD development kit. This daughter board is mounted with a DA14592MOD Bluetooth® module for seamless integration and can be attached to the motherboard. The DA14592MOD-0100DB-P board includes an option to attach a coin cell holder, allowing the user to use the board as a stand-alone device for asset tracking tags. This daughter board features flexible battery options, an embedded printed antenna, flexible alternative RF output, and a JTAG debugger.

The DA14592MOD-01DEVKT-P development kit pro is designed for power measurements and software application development. This kit includes a motherboard, daughterboard, and cables. This kit can be powered from a USB power bank. The DA14592MOD-01DEVKT-P development kit features DC/DC buck or LDO mode operation, SEGGER J-Link debugger, and MikroBUS and Pmod™ headers.

Features

  • DA14592MOD-01DEVKT-P development kit:
    • Easily attached/detached daughterboards
    • Integrated power measurement module
    • Can be powered from a USB power bank
    • DC/DC buck or LDO mode operation
    • MikroBUS and Pmod™ headers
    • SEGGER J-Link debugger
  • DA14592MOD-0100DB-P daughter board:
    • Available with a coin-cell option
    • Flexible battery options
    • Embedded printed antenna
    • Flexible alternative RF output
    • JTAG debugger and connectivity to PC

Applications

  • Crowdsourced location tracking
  • Asset tracking
  • Connected health
  • Human interface device
  • Activity tracker
  • Toys
  • Data logger
  • PoS reader
  • Metering
  • High-end voice RCU
  • IoT end-node

Kit Contents

  • Motherboard
  • Daughterboard
  • Cables
Opublikowano: 2023-11-27 | Zaktualizowano: 2025-05-20