Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi® Modules
Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi® Modules feature DA16200 SoC, 4MB flash memory, RF components, and either a chip antenna or connector for an external antenna. The RF components include a crystal oscillator and an RF lumped filter. These Wi-Fi modules deliver long battery life and low power consumption and are certified by the FCC, IC, IE, and other regulatory bodies. The DA16200MOD-AAx Wi-Fi modules include a comprehensive networking software stack, secure boot, secure debug, and secure asset storage.The DA16200MOD-AAx Wi-Fi modules operate at 2.1V to 3.6V voltage range and operate at -40°C to 85°C temperature range. Typical applications include thermostats, security cameras, video doorbells, smoke detectors, asset trackers, home automation, industrial and commercial applications, temperature, and wireless sensors.
Features
- Advanced security:
- Secure booting
- Secure asset storage
- Secure debugging using JTAG/SWAD and UART ports
- Supports various interfaces:
- eMMC/SD expanded memory
- SDIO host/slave function
- Three UARTs
- SPI master/slave interface
- I2C master/slave interface
- 4-channel PWM
- I2S for digital audio streaming
- JTAG and SWD
- Individually programmable, multiplexed GPIO pins
- QSPI for external flash control
- Built-in 4-channel auxiliary ADC for interfaces:
- Dynamic auto-switching function
- 12bit SAR ADC single-ended four channels
- Complete software stack:
- Comprehensive networking software stack
- Provides TCP/IP stack
- Hardware accelerators:
- General HW CRC engine
- HW zeroing function for fast booting
- Pseudo-Random Number Generator (PRNG)
- Built-in-4-channel auxiliary ADC for sensor interfaces:
- Provides dynamic auto-switching function
- 12bit SAR ADC: single-ended four channels
- Power management unit:
- On-chip RTC
- Supports three ultra-low power sleep modes
- Wake-up control of fast booting or full booting with minimal initialization time
- Built-in hardware crypto engines for advanced security
Applications
- Thermostats
- Door locks
- Security cameras
- Video doorbells
- Temperature sensors
- Smoke detectors
- Other wireless sensors
- Garage door openers
- Pet trackers
- Asset trackers
- Home automation
- Industrial
- Commercial
- Residential
Specifications
- 2.1V to 3.6V supply voltage range
- 73Mb/s data rate
- Best RF performance:
- 19dBm, 1Mbps DSSS Tx power
- -98.5dBm, 1Mbps DSSS RX sensitivity
- 32.768kHz frequency
- 13.8mm x 22.1mm x 3.3mm board dimensions
- -40°C to 85°C operating temperature range
- 32M-bit/4M-byte SPI flash memory
Pinout Diagram
Additional Resources
Opublikowano: 2020-08-11
| Zaktualizowano: 2024-04-12