Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit
Renesas / Dialog DA14531 SmartBond TINY™ Module Development Kit includes a motherboard, daughterboard, and cables. This development kit is implemented on a single Daughterboard (DB) PCB and comes with DA145xx DEVKT-P PRO-MB designed for SW development, programming, debugging, and power measurements.The DA14531 daughterboard features an integrated Renesas / Dialog DA14531 SmartBond TINY™ module. The DA14531 SmartBond TINY™ module DB has the capability of mounting a MikroBUS™ module. This DA14531 daughterboard comes in 58.43mm x 44.46mm dimensions.
Features
- Integrated Renesas / Dialog DA14531 SmartBond TINY™ module
- Reset push button (SW3)
- A set of general-purpose LED and button (LED1 and SW2)
- Supply from VLDO (3V), DA145xx DEVKT-P PRO-MB, or a coin cell battery
- Capability of mounting a MikroBUS™ module (J3 and J4)
- JTAG and UART interface over DA145xx DEVKT-P PRO-MB
- JTAG and UART interface over onboard header (J2)
- Stand-alone operation
- 58.43mm x 44.46mm dimensions
Board Layout
Block Diagram
Opublikowano: 2020-06-10
| Zaktualizowano: 2025-08-25