DFRobot HDMI to RJ45 Network Cable Extender (30M)
DFRobot HDMI to RJ45 Network Cable Extender (30M) is designed to synchronously transmit audio and video signals up to 30m with zero latency. The module supports HD 1080P video signal transmission. The extender features a gold-plated HDMI interface, anti-oxidation, and is not easy to rust.Features
- 1080P High Definition
- Gold plated HDMI interface
- Plug and play
Specifications
- Product interface HDMI gold-plated interface
- Color black
- Effective range can extend the signal to 1-20/30m with a CAT5/6 network cable
- Case material ABS
- Resolution 1080P
- Dimension 48mm x 23mm x 20mm/1.89" x 0.91" x 0.79”
Additional Resource
Opublikowano: 2022-01-28
| Zaktualizowano: 2023-04-12