DFRobot Gravity: LED Switch x 5 Pack
DFRobot Gravity: LED Switch x 5 Pack is a self-lock switch button that lights up color when pressed down which gives the users visual feedback. The little buttons of the LED switch can be used with micro:bit to realize various fun interactive projects. The projects include a switch, backlight keyboard, music player panel, and recording control panel. The gravity LED switch supports programming platforms like MakeCode, Mind+, and Arduino IDE.Features
- 5 lighting colors of red, green, white, yellow, and blue are optional
- Gravity interface, convenient, and easy-to-use
- Large buttons for easy control
- With the self-locking function, the LED light does not go out when the button is released
Specifications
- 3.3V to 5V working voltage
- Digital signal output
- PH2.0-3P interface
- 27mm x 26.5mm size
Applications
- Backlight keyboard
- Music player panel
- Recording control panel
Additional Resources
Opublikowano: 2022-03-27
| Zaktualizowano: 2023-01-11