DFRobot FIT0829 6mm 3MP Wide Angle Lens

DFRobot FIT0829 6mm 3MP Wide-Angle Lens is suitable to use with the Raspberry Pi High-Quality Camera and Jetson Nano 12.3MP camera. It has a wide field of view and can be used for CCTV applications to help view a larger area of the target, such as wildlife cameras, security cameras, doorbell cameras, etc. The lens can be easily screwed into the Raspberry Pi High-Quality Camera. Also, it comes with front and back covers for protection when it's not in use. The DFRobot FIT0829 does not include Jetson Nano.

Features

  • Wide Field of View suitable for CCTV applications
  • Adjustable focus ring to better focus subjects
  • Front and back covers for protection

Specifications

  • Focal length: 6.0mm
  • Image format: 1/2"
  • Relative aperture: 1.2
  • Mount: CS
  • Field of View: 63°
  • Back focal length: 7.53mm
  • Aperture: manual
  • M.O.D (minimum object distance): 0.2m
  • Dimensions: ø30*34
  • Weight: 53g
  • Composition: aluminum alloy +6G

Dimensions

Mechanical Drawing - DFRobot FIT0829 6mm 3MP Wide Angle Lens
Opublikowano: 2021-09-23 | Zaktualizowano: 2022-11-02