DFRobot FIT0767 Black Mecanum Wheel (97mm) - Left
DFRobot FIT0767 Black Mecanum Wheel (97mm) - Left is an omnidirectional wheel designed for a land-based vehicle to move in any direction. These directions can be used to go straight, obliquely, horizontally, S-line, and rotate at any angle with zero radius. The FIT0767 black mecanum wheel offers low noise that allows the wheel to move stably and flexibly during operation. This mecanum wheel has a diameter of 97mm and is composed of 9 small rollers. These rollers are made of plastic and coated with quality and high-friction silicone rubber that are rugged and impact-resistant.Features
- Black color
- Material:
- Plastic and silicone rubber
Specifications
- 97mm diameter
- 44.9mm thickness
- 9 number of rollers
- 45° angle
- 15kg load capacity
Mechanical dimension
Additional Resources
Opublikowano: 2021-06-09
| Zaktualizowano: 2023-02-12