DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout
DFRobot 1.54" TFT LCD Display with MicroSD Card Breakout is a display module with high resolution, low power consumption, wide angle, and easy wiring. This DFRobot breakout board offers a wide viewing angle in a 240 x 240 resolution. The DFR0649 display module supports SPI (4-wire) communication mode and General Display Interface (GDI) port (works with main controllers with GDI port), plug, and play. This LCD module operates at a 3.3V to 5V input voltage range. The DFR0649 display module is compatible with multiple main controllers like UNO, Leonardo, ESP32, ESP8266, and FireBeetle M0. Applications include wearable devices, MP3/MP4, and weather displays.Features
- Wide viewing angle
- High resolution
- 3.3V to 5V operating voltage
- 16-bit (RGB565) color depth
- Typical 250cd/m2 brightness
- Full-screen power consumption of 17mA (3.3V) and 17mA (5V) (typical)
- GDI interface with plug-and-play
- Onboard MicroSD card slot
- -30°C to 70°C operating temperature range
- 27.72mm x 27.72mm display area
- 2mm mount hole diameter
Applications
- Wearable devices
- MP3/MP4
- Weather display
Board Overview
Videos
Additional Resource
Opublikowano: 2020-11-25
| Zaktualizowano: 2024-06-20