Delta IA DX-2400L9 Industrial 4G/WAN Router

Delta IA DX-2400L9 Industrial 4G/WAN Router features flexible connectivity options for various industrial automation applications, including manufacturing, energy, logistics, and agricultural sectors. The router covers a wide 4G cellular network and WAN broadband interfaces. The WAN port is configurable as a LAN port for user flexibility. The DX-2400L9 supports a two-way data collection channel, which secures the user and remote devices via DIACloud servers without an additional VPN. The router offers built-in RTC and firewall functions, including Stateful Packet Inspection (SPI) and advanced security protocols. The Delta IA DX-2400L9 router provides MAC address and IP port filters, which help prevent denial-of-service (DoS) attacks as an extra layer of cybersecurity. The device optimizes productivity and real-time data visibility and is ideal for remote control and IIoT solutions.

Features

  • Connects to cloud servers
  • Supports two-way data collection channel
  • Secure tunnel between the user and a remote device via cloud server without additional VPN
  • Supports MODBUS TCP, MODBUS ASCII/RTU, Mitsubishi MC, Siemens ISO-on-TCP, and Omron FINS protocols
  • Connect to AWS IoT MQTT Broker through MQTT protocol with publish and subscribe pattern
  • Universal LTE-FDD and LTE-LDD frequency bands
  • Backward compatible with WCDMA/GSM/GPRS/EDGE 2G networks
  • 150Mbps (downlink) / 50Mbps (uplink) maximum LTE data transmission rates
  • Automatic APN parameter matching and connections redial
  • Connects to the internet via 4G cellular network or broadband interfaces
  • WAN port can be configured as LAN mode
  • Indicator shows the priority of internet connectivity interfaces activated
  • Various peripheral interfaces include RS-485, RS-232, WAN, and LAN ports
  • Built-in RTC supports NTP time synchronization
  • Firewall functions
    • State Packet Inspection (SPI)
    • Prevents denial of service (DoS) attacks
    • MAC address filter
    • IP port filter
  • Supports TCP/IP, UDP, ICMP, DHCP, HTTP, DNS, and SSH protocols
  • Import and export device configurations
  • Network data flow statistics
  • Networking failure diagnostics
  • Custom alarm conditions with email alerts

Specifications

  • Standard compliance
    • GSM/GPRS/EDGE/UMTS/DC-HSPA+/LTE
    • IEEE 802.3 10Base-T/100Base-T(X)
  • Interface
    • 4G (GSM/GPRS/EDGE/UMTS/DC-HSPA+/LTE)
    • Antennas (one 2.5dBi omnidirectional, SMA(male) connector, three-meter cable with magnetic stand)
  • Fast Ethernet
    • RJ45 ports (WAN/LAN, one 10/100Base-T(X), auto MDI/MDI-X, auto-negotiation)
    • LAN (one 10/100Base-T(X), auto MDI/MDI-X, auto-negotiation)
  • Serial communication
    • One RS-232 (5-pin terminal block) serial port
    • One RS-485 (3-pin terminal block) serial port
    • 8kV isolation protection
    • 2400bps to 115,200bps baud rate range
  • SIM slot
    • One mini-SIM (25mm x 15mm)
    • 1.8V/3V SIM operating voltage ratings
  • Frequency bands
    • LTE FDD: B1, B2, B3, B4, B5, B7, B8, B12, B13, B18, B19, B20, B25, B26, and B28
    • LTE TDD: B38, B39, B40, and B41
    • UMTS: B1, B2, B4, B5, B6, B8, B19
    • GSM: 850MHz, 900MHz, 1800MHz, 1900MHz
  • DIACloud service
  • Software
    • SSH
    • DNS
    • HTTP
    • TFTP
    • DHCP
    • Server/client
    • Syslog
    • NTP
    • MODBUS TCP
    • MODBUS ASCII/RTU
    • Mitsubishi MC
    • Siemens ISO-on-TCP
    • Omron FINS
  • Windows virtual COM drivers (XP, Vista, 7, 10)
  • 12VDC to 48VDC input voltage range
  • 0.6A maximum input current ratings
  • Overload current protection
  • Reverse polarity protection
  • IP40-rated metal housing
  • -20°C to +75°C operating temperature range
  • -40°C to +85°C storage temperature range

Network Design

Delta IA DX-2400L9 Industrial 4G/WAN Router

Front Panel Ports and LEDs

Delta IA DX-2400L9 Industrial 4G/WAN Router
Opublikowano: 2024-03-25 | Zaktualizowano: 2026-02-03