Dailywell PA Sub-Miniature Pushbutton Switches

Dailywell PA Sub-Miniature Pushbutton Switches provide IP67-rated protection against water immersion and operate for 1 million mechanical life cycles. This Dailywell sub-mini single-pole single-throw (SPST) pushbutton series offers blue and red illuminated options and a non-illuminated version. PA panel-mount switches operate over a -30°C to +85°C temperature range and are ideal for a variety of applications, including audio-visual, telecom, and networking equipment.

Features

  • IP67 rated
  • 1 million mechanical life cycles
  • 500,000 electric life cycles at full load
  • -30°C to +85°C operating temperature range
  • Illuminated and non-illuminated options
  • Maximum current/voltage rating with resistive load
    • 400mA, 32VAC
    • 100mA, 50VDC
    • 125mA, 125VAC
  • Metal bushing type
    • 500mA, 48VAC
    • 200mA, 50VDC
    • 200mA, 250VAC
  • 50mΩ maximum initial contact resistance (without wire leads)
  • 1GΩ minimum insulation resistance at 500VDC
  • 1000VACrms (initial value) dielectric strength

Applications

  • Telecom equipment
  • Networking equipment
  • Computers and server hardware
  • Audio-visual equipment
  • Instrumentation and test equipment

Dimensions

Mechanical Drawing - Dailywell PA Sub-Miniature Pushbutton Switches

Switch Functions

Schematic - Dailywell PA Sub-Miniature Pushbutton Switches
Opublikowano: 2026-02-16 | Zaktualizowano: 2026-02-27