CUI Inc VOF-S60C 40W/60W Open-Frame Power Supplies
CUI Inc VOF-S60C 40W/60W Open-Frame Power Supplies offer voltage configurations ranging from 5VDC to 48VDC with <150mW no-load power consumption. These commercial-grade components offer Class II construction and an open-frame, chassis-mount design that measures 68.58mm x 50.80mm x 32.80mm with a 3.2mm-diameter mounting hole in each corner. CUI Inc VOF-S60C power supplies are ideally suited for a range of consumer, industrial, and information technology equipment (ITE) applications.Features
- Class II construction
- Open frame
- Chassis mount
- Overvoltage and short-circuit protections
- Commercial grade
- CISPR32 EN 55032 Class B compliant
- UL/EN/IEC 62368 certified
- Meets EN/IEC 60335
Applications
- Consumer
- Industrial
- ITE
Specifications
- 5VDC to 48VDC voltage configuration range
- Universal input voltage range of 90VAC to 264VAC
- <150mW no-load power consumption
- 68.58mm x 50.80mm x 32.80mm dimensions (2.7" x 2" x 1.29")
Derating Curve
Opublikowano: 2020-04-23
| Zaktualizowano: 2024-03-18