CUI Inc SWH15 15W Fixed-Blade AC-DC Power Adapters

CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters are available in white or black, with North American or European plugs. The power adapters offer up to 15W continuous power and no-load power consumption of <0.1W in a 0°C to +40°C temperature range. The CUI Inc. SWH15 15W Fixed-Blade AC-DC Power Adapters cover a universal input voltage range (90VAC to 264VAC) with over-current and short circuit protection.

Features

  • Up to 15W continuous power
  • Universal input voltage range
  • No-load power consumption of <0.1W
  • Over current and short circuit protections
  • Temperature ranges
    • 0°C to +40°C operating
    • -20°C to +70°C storage
  • Black or white options
  • 1800mm (±100mm) cord length, 24AWG to 18AWG
  • Compliance
    • IEC 61558 and EN 60335 compliant (SWH15-E)
    • UL1310 compliant (SWH15-N)
  • Meets DoE Level VI efficiency (SWH15-N)

Specifications

  • SWH15-E (Europe)
    • 90VAC to 264VAC input voltage range
    • 47Hz to 63Hz input frequency range
    • 5VDC to 24VDC nominal output voltage range
    • 0.6A to 2.0A maximum output current range
    • 10.0W to 14.4W maximum output power range
    • 200mVp-p maximum ripple and noise
    • 78.7% to 83.9% average efficiency range
    • 0.1W maximum no-load power consumption
    • 62.06mm x 39.66mm x 45.42mm in dimension
  • SWH15-N (North America)
    • 5VDC to 24VDC output voltage range
    • 0.6A to 2.0A maximum output current range
    • 10.0W to 14.4W maximum output power range
    • 200mVp-p maximum ripple and noise
    • Efficiency level VI
    • 62.04mm x 39.66mm x 33.22mm in dimension
Opublikowano: 2021-12-23 | Zaktualizowano: 2022-03-11