CUI Inc PTP15 Series DC-DC Converters

CUI Inc PTP15 Series DC-DC Converters offer a 15W output current rating, up to 88% efficiency, and three voltage ratings: 12VDC, 24VDC, and 48VDC. These converters feature a 2:1 input range, regulated single outputs, a 5600VDC isolation rating, and various protections, including output overcurrent, short circuit, and overvoltage. PTP15 converters are certified to IEC/EN 60601-1 and meet EN 55011 Class A standards without external components. CUI Inc PTP15 Series DC-DC Converters are suitable for medical environments and have a -40°C to +100°C temperature range.

Features

  • Protections
    • Output overcurrent
    • Short circuit
    • Overvoltage
  • Regulated single outputs
  • 2:1 input range

Specifications

  • 15W output power rating
  • 5600VDC isolation
  • 12VDC, 24VDC and 48VDC input voltage
  • 120mVp-p maximum ripple and noise
  • Up to 88% efficiency
  • Certified to IEC/EN 60601-1
  • EN 55011 Class A without external components
  • -40°C to +100°C operating temperature range
Opublikowano: 2023-09-01 | Zaktualizowano: 2023-11-02