CUI Inc SDI120B Desktop Adapters

CUI Inc SDI120B Desktop Adapters feature two input options with three prongs: SDI120B-T and SDI120B-U. The SDI120B-T adapters provide a C6 inlet, and the SDI120B-U adapters provide a C14 inlet. The CUI Inc SDI120B Desktop Adapters offer universal input from 90VAC to 264VAC, 120W max power, and a level VI efficiency rating. The desktop adapters facilitate users' experience by providing power factor correction. The SDI120B series is RoHS compliant and provides protection against overvoltage, overcurrent, overtemperature, and short-circuiting.

Features

  • Level VI efficiency
  • 120W power rating
  • Universal input (90VAC to 264VAC)
  • Power factor correction
  • IEC320/C6 AC inlet (SDI120B-T)
  • IEC320/C14 AC inlet (SDI120B-U)
  • Overvoltage protection
  • Overcurrent protection
  • Over temperature protection
  • Short circuit protection
  • 140.5mm x 60mm x 35mm case size
  • Certified to 62368-1 standards
  • UL/cUL, PSE, UKCA safety approvals
  • RoHS compliant

Specifications

  • 12VDC to 56VDC output voltage
  • 9A to 2.14A max output current
  • 108W to 120W max output power
  • 120mVp-p to 560mVp-p max ripple and noise
  • 47Hz to 63Hz frequency rating
  • 1.6A max input current
  • -20°C to +40°C operating temperature range
  • -20°C to +80°C storage temperature range

Mechanical Drawings

Opublikowano: 2023-12-27 | Zaktualizowano: 2024-01-16