CUI Inc P78B-1000R 1A Non-Isolated DC-DC Converters
CUI Inc P78B-1000R 1A Non-Isolated DC-DC Converters deliver high-efficiency DC-DC conversion (up to 94.5%) in a compact SIP3 package. The CUI Inc P78B-1000R features a wide 4.75VDC to 36VDC input voltage range and continuous short-circuit protection. The series features a 1A maximum output current and is ideal for computers, industrial controls, electric vehicle (EV) charging stations, and more.
Features
- 1A output current
- Pin compatible with LM78x linear regulators
- -40 to +90°C operating temperature range
- 4.75VDC to 36VDC input voltage range
- Continuous short-circuit protection
- Compact SIP3 package
- Low ripple and noise
- Designed to meet EN/IEC 62368-1
Applications
- Computers
- Industrial controls
- EV charging stations
Specifications
- 12VDC or 24VDC typical input voltage
- 1.8VDC to 15.0VDC output voltage range
- 1.8W to 15.0W maximum output power
- 50mVp-p to 100mVp-p ripple and noise
- Up to 94.5% efficieny
Additional Resources
Application Circuit
Mechanical Drawing & Dimensions
Opublikowano: 2026-01-06
| Zaktualizowano: 2026-01-09