Same Sky Waterproof USB Connectors

Same Sky Waterproof USB Connectors are IPX5, IPx6, IPx7, or IPx8-rated USB micro-B and USB Type-C™ connectors that are ideal for a variety of I/O applications. These USB receptacles operate at rated input voltages of 20VDC, 30VAC, and 48VDC. The connectors provide 30mΩ or 40mΩ contact resistance between terminals and mating plug. Same Sky Waterproof USB Connectors feature a UL 94V-0 flammability rating and RoHS compliance.

Features

  • USB micro-B and Type-C connectors
  • IPx5, IPx6, IPx7, or IPx8 ratings
  • SMD/SMT mounting style
  • Vertical or horizontal mounting angle
  • Ideal for a variety of I/O applications
  • UL 94V-0 flammability rating
  • RoHS compliant

Specifications

  • USB 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, and USB4 standards
  • 1.8A and 5A current rating
  • 20VDC, 30VAC, and 48VDC voltage ratings
  • 100MΩ insulation resistance
  • 30mΩ or 40mΩ contact resistance between terminals and mating plug
  • -40°C to +85°C operating temperature range
Opublikowano: 2019-01-17 | Zaktualizowano: 2026-02-23