Crowd Supply Blip Development Boards
Crowd Supply Blip Development Boards evaluate Nordic Semiconductor nRF52840 System-on-Chip (SoC) for Bluetooth Low Energy (BLE) and 802.15.4-based wireless applications. These development boards feature a built-in black magic probe compatible programmer and debugger, a temperature/humidity sensor, ambient light intensity sensor, and a three-axis accelerometer. The Blip development boards support Zephyr RTOS, Arduino, and CircuitPython with an android/iOS App and a Bluetooth web interface. These development boards operate at -40°C to 85°C temperature range and 1.8V to 3.3V maximum input voltage range. The Blip development boards offer a 150mA maximum battery charging power rating. These development boards are available in the E-paper shield and Blipboy gaming shield. The Blip development boards are ideal for vibration analysis, soil moisture sensors, LED matrix projects, and BLE demo firmware.E-paper Shield
The shield is plugged into Blip to convert into a low-power display device.
• Model GDEW0154Z04
• Resolution 200 X 200
• Screen size 1.54Inch, active area: 27.6mm X 27.6mm
Blipboy Gaming Shield
The shield can be plugged into Blip to convert into a handheld gaming device. This device can support CircuitPython, Arduino, and Zephyr.
• Display ILI9163 based 160x128, 1.8" TFT LCD
• Buttons 5-way button and four push buttons
• Audio PAM8301 audio amp with 8Ω speaker
Features
- Nordic Semiconductor nRF52840 module with FCC/TELEC/CE certification
- LIS2DH12 high-performance three-axis "Femto" accelerometer
- Ambient light sensor LTR-329ALS-01
- Humidity and temperature sensor Si7006-A20
- Debugger STM32F103CBT6 as black magic probe debugger
- NFC antenna
- MicroSD slot
- GPIO, 28 pins on the header
- Power supply, USB and JST connector for Li-Ion/Li-Po
- Battery Management BQ24079 battery charging and power management IC
Specifications
- 5V USB-powered maximum input voltage
- 1.8V to 3.3V maximum input voltage range
- 150mA maximum battery charging power rating
- -40°C to 85°C operating temperature range
Applications
- Vibration analysis
- Soil moisture sensor
- LED matrix project
- BLE demo firmware
Board Layout
Videos
Additional Resources
Opublikowano: 2020-02-25
| Zaktualizowano: 2024-06-07