Cree LED XLamp® CXB2530 LEDs

Cree LED XLamp® CXB2530 LED Arrays are high‑flux, multi‑die devices, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB2530's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire designs. Available in 2‑step, 3‑step, and 5-step color consistency, the Cree LED XLamp CXB2530 LED Arrays deliver high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

The Cree LED XLamp CXB2530 LEDs are housed in a 23.85mm x 23.85mm package with a 19mm optical source.

Features

  • 19mm optical source
  • Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
  • Available in 70-, 80-, 90- and 95-minimum CRI options
  • Cree EasyWhite® 2-, 3- and 5-step binning
  • Premium Color 2- and 3-step binning
  • Extremely uniform color over the viewing angle
  • 36V class forward voltage option
  • 85°C binning and characterization
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins
  • RoHS and REACh compliant
  • UL® recognized component (E349212)

Applications

  • Non-directional
  • Directional
  • Downlights

Specifications

  • 23.85mm x 23.85mm package
  • 19mm Light Emitting Surface (LES)
  • 115° viewing angle
  • High-CRI options
  • 1.6A maximum drive current
  • 61W maximum power
  • 4018lm to 8000lm light output
  • 174lm/W maximum efficacy at binning conditions
  • 35V @ 800mA typical forward voltage
  • 0.1mA maximum reverse current
  • Binning:
    • 85°C
    • 2-, 3-, and 5-Step EasyWhite®
  • 8000V (HBM per Mil-Std-883D) maximum ESD withstand voltage 

Package Outline

Mechanical Drawing - Cree LED XLamp® CXB2530 LEDs
Opublikowano: 2017-01-06 | Zaktualizowano: 2022-04-28