Coto Technology CT04 Reed Relays
Coto Technology CT04 Reed Relays are overmolded, mini dry reed switches designed for SMD mounting. These relays are single-pole, single-throw (SPST) types with normally open ruthenium contacts. Being a double-ended type, the relays may be actuated with an electromagnet, a permanent magnet, or a combination of both. CT07 relays feature rugged encapsulation, tape-and-reel packaging, and high reliability. Coto Technology CT04 Reed Relays are suitable for proximity sensing, hearing aids, pulse counters, and medical applications.Features
- High reliability, hermetically sealed contacts for long life
- Ideal for SMD pick-and-place use
- Tape-and-reel packaging
- Rugged encapsulation
Applications
- Proximity sensing
- Medical
- Hearing aids
- Pulse counters
Specifications
- 10G vibration resistance
- 100G shock resistance
- 1W switching power rating
- 30V switching voltage DC or peak AC
- 100V breakdown voltage
- 109Ω insulation resistance
- -40°C to +125°C operating temperature range
- UL File #E67117
- RoHS compliant
Dimensions
Opublikowano: 2025-04-01
| Zaktualizowano: 2025-04-22