Cornell Dubilier / Knowles EV Charging Applications
Cornell Dubilier (CDE) Electric Vehicle (EV) Charging Applications feature high-performance capacitors, which are essential for EV chargers. Capacitors are critical components used in inverters and converters for EV charging stations, including solar-powered Levels 1 and 2 as well as the fast-charging Level 3. The CDE capacitor lineup for EV charging applications includes power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, and AC harmonic filter capacitors.Features
- High-performance capacitors
- For EV charging stations, including solar-powered Levels 1 and 2 and fast-charging Level 3
- Products include power film DC Link, screw-terminal and snap-in types, IGBT snubber modules, AC harmonic filter capacitors, and supercapacitors
Additional Resources
Levels 1 & 2 - Solar Powered
Level 3 - Fast Charging
DCMC Series - Aluminum electrolytic capacitors with screw terminals, offer high capacitance.
550C Series - Aluminum electrolytic capacitors with screw terminals, offer high ripple.
940 Series - Axial leaded film capacitors with polypropylene film and dual metallized electrodes, offer high dV/dt.
PMB Series - Metallized film capacitors, offer a long life of up to 100,000 hours.
PC Series - Power conversion capacitors with a dual-protection system using self-healing metallized polypropylene and a mechanical pressure interrupter.
PFC Series - 3-phase AC power harmonic filter capacitor with three self-healing metallized polypropylene windings, connected in delta.
Opublikowano: 2022-11-07
| Zaktualizowano: 2025-09-15