Amphenol Commercial D-Sub Cable Assemblies

Amphenol Commercial D-Sub Cable Assemblies offer EMI/RFI shielding, a rugged design, and secure mating, making them ideal for environments where reliability and signal integrity are crucial. The series features a current rating of up to 3A and wire gauges of 28AWG, 26AWG, 24AWG, and 20AWG, enabling designers to make selections based on current load, flexibility, and space constraints. Amphenol Commercial D-Sub Cable Assemblies operate within a temperature range of -20°C to +80°C and support moderate power applications. These robust and versatile connectors are ideal for electronics, industrial, and commercial environments. Typical applications include data, communications, instrumentation, set-top boxes, and medical instruments.

Features

  • Rugged design
  • Supports moderate power applications
  • Suitable for various industrial uses
  • Secure mating
  • Installation flexibility and optimized cable management
  • Enhanced cable identification and organization in complex setups
  • EMI/RFI shielding
  • Wide range of wire gauges enables users to make selections based on current load, flexibility, and space constraints
  • Various cable-exit orientation options
  • Ideal for space-constrained or directional installations
  • RoHS and REACH compliant

Applications

  • Industrial and instrumentation
    • Automotive diagnostics
    • Control drives
    • Energy meters
    • Gaming machines
    • Test equipment
    • Office automation
    • Point-of-sale (POS) and handheld terminals
    • Power supplies
    • Parking meters
    • Printers and copiers
    • Renewable energy
    • Robotic surveillance cameras
    • Avionics
  • Communications
    • Asymmetric digital subscriber line (ADSL)
    • Base stations
    • Switching
    • Transmission
  • Data
    • Desktops and laptops
    • Storage systems
    • Routers and servers
  • Set-top boxes
  • Medical instruments
  • Military equipment

Specifications

  • Up to 3A current rating
  • 28AWG, 26AWG, 24AWG, and 20AWG wire gauges
  • 10MΩ minimum insulation resistance
  • 500VAC, 1s dielectric withstanding voltage (DWV)/high potential
  • 50N tensile strength
  • 200 mating/unmating cycles
  • 10x cable diameter bend radius
  • -20°C to +80°C operating temperature range
Opublikowano: 2025-12-22 | Zaktualizowano: 2026-01-23