Heyco Pass-Through Thermoplastic Rubber Grommets

Heyco Pass-Through Thermoplastic Rubber Grommets feature a pass-through hole for easy routing and protection through sharp-edged holes. These Heyco grommets provide a snug fit and can be applied easily by hand. Heyco Pass-Through Thermoplastic Rubber Grommets absorb vibration and offer the reliability of UL 94V-0 flammability-rated material. The grommets cushion and insulate cable, tubing, hoses, or shafts.

Features

  • Pass-through hole provides easy routing and protection through sharp-edged holes
  • Flexible material at ID provides a snug fit
  • Easily applied into hole by hand
  • UL 94V-0 flammability-rated material
  • Absorbs vibration
  • Cushions and insulates cable, tubing, hoses, or shafts
  • UL pending

Applications

  • Electrical panels
  • Junction boxes
  • Control enclosures
  • Industrial equipment
  • Air-conditioning and refrigeration systems
  • Cable management

Specifications

  • 12.7mm to 76.2mm mounting hole diameter range
  • TPE - Hardness 80 Shore A material
  • -60°C to +135°C operating temperature range

Dimensions

Mechanical Drawing - Heyco Pass-Through Thermoplastic Rubber Grommets
Opublikowano: 2026-02-16 | Zaktualizowano: 2026-05-11