Connective Peripherals USBC-H-422/485-M PRO/ISO PRO Serial Adapters

Connective Peripherals USBC-H-422/485-M PRO and USBC-H-422/485-M ISO PRO Serial Adapters provide a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports. This is accomplished by incorporating the industry standard FTDI FT232H USB-Serial bridge chip that offers USB 2.0 Hi-Speed (480Mbits/s) and Full Speed (12Mbits/s) compatibility. The USBC-H-422/485-M devices allow users to configure the serial interface mode selection and operating settings entirely via a software utility tool instead of using DIP switches and jumpers. 

Aside from the RS422 or RS485 mode, the devices feature four configurable selections based on the communication standard, including Termination (120Ω), Slew Rate (for enhanced distance/EMI emissions), Echo (RS485 interface mode only), and Extra-Fail-Safe mode (EFS, by enabling the bias resistors). These settings and data transmission traffic are visually confirmed by LED indication. It is possible to configure the serial port for data communication up to 3M baud rate with Slew Rate set to OFF.

For USBC-H-422/485-M ISO PRO (only), the serial adapter is for applications where the devices must be placed in a different building or in the same building but using a different power supply system. This protects the devices from large lightning spikes/electric shocks and suppresses any harmful electric noise.

Flexible mounting allows the USBC-H-422/485-M PRO or USBC-H-422/485-M ISO PRO to be used in various applications, from a portable adapter to accompany a laptop to permanent installations in industrial, commercial, and retail locations. Mounted inside a metal enclosure, the electronic circuit boards provide improved isolation performance and robust ESD protection.

The Connective Peripherals USBC-H-422/485-M PRO and USBC-H-422/485-M ISO PRO Serial Adapters require USB device drivers, available free from https://connectiveperipherals.com/pages/resources. The USB device drivers allow the USBC-H-422/485-M PRO or -ISO PRO to appear as a Virtual COM Port (VCP), allowing existing serial communications software, such as Tera Term, to exchange data through the serial adapter to a legacy RS422/RS485 peripheral device.

Features

  • Adds a high-speed RS422/485 serial port by connecting to a USB
  • Reversible USB type C connector ensures an excellent user experience
  • Easy plug and installation for RS422/RS485 device connection
  • Works with USB 1.1, 2.0, and 3.0 Host and Hub ports
  • Industry Standard FTDI chip set and device drivers for maximum compatibility
  • Microsoft Windows® WHQL-certified, macOS, Linux, and Windows CE device drivers
  • Installs as a standard Windows COM port
  • COM port number can be changed to any available COM port number to support HyperTerminal or any other serial communications software application running on Windows
  • Data signals
    • A (Data+), B (Data-), and GND for RS-485
    • TXD-, TXD+, RXD+, RXD-, GND, RTS#-, RTS#+, CTS#+, and CTS#- for RS-422
  • Powered by a USB port, no external power adapter is required
  • Pin 5 of the terminal block connector can provide +5VDC output at 250mA
  • Serial port speed up to 3Mbps
  • Serial communication parameters
    • Data bits - 7 and 8
    • Parity - None, Even, Odd, Mark, and Space
    • Stop bits - 1 and 2
    • Flow control - None and RTS/CTS
  • 1x 6-pin terminal block connector, 2x RJ45 connectors for RS485 serial communication, and 1x DE-9P male connector for RS422/RS485 serial communication
  • Clear LED indication of USB Data Traffic and configuration mode setting for monitoring port status and easy diagnostics
  • Metal enclosure
  • 0 to +70°C operating temperature range
  • 35mm standard DIN rail mount option
  • For USBC-H-422/485-M-ISO PRO, the RS422/485 port is optically isolated with 3kVDC optical isolation
  • RS422/RS485 terminals are protected by a surge protector to withstand electrostatic discharge and power surges up to ±25KV ESD
  • UKCA, FCC and CE compliant

Applications

  • Industrial
  • Commercial
  • Retail

Key Components

Connective Peripherals USBC-H-422/485-M PRO/ISO PRO Serial Adapters
Opublikowano: 2022-11-11 | Zaktualizowano: 2023-04-13