Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers

Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers offer low power loss, high efficiency, and a high forward surge current capability. These surface-mounted Schottky Barrier Rectifiers are RoHS-compliant, halogen-free, and ideal for pick-and-place assembly. Devices are offered with a maximum repetitive peak reverse voltage (VRRM) from 40V to 200V and with a maximum Root Mean Square (RMS) voltage (VRMS) of 28V to 140V.

Features

  • Metal silicon junction, majority carrier conduction
  • For surface-mounted applications
  • Low power loss
  • High efficiency
  • Easy pick and place
  • 2A maximum average forward rectified current [IF(AV)]
  • 50A peak forward surge current (IFSM)
  • 80°C/W typical thermal resistance (RθJA)
  • -55°C to +150°C operating junction temperature range
  • SMA JEDEC DO-214AC molded plastic case
  • Terminals are solderable Per MIL-STD-750, Method 2026
  • RoHS-compliant and Halogen-free

Applications

  • Low-voltage, high-frequency inverters
  • Freewheeling
  • Polarity protection

Circuit Diagram

Schematic - Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers

Package Outline

Mechanical Drawing - Comchip Technology SS2x-HF SMD Schottky Barrier Rectifiers
Opublikowano: 2019-09-24 | Zaktualizowano: 2023-08-07