Comchip Technology MMSZ4x-HF Zener Diodes
Comchip Technology MMSZ4x-HF Zener Diodes are halogen-free devices featuring planar die construction and 500mW power dissipation. These Zener diodes include a wide Zener reverse voltage range and are ideally suited for automated assembly processes. The MMSZ4x-HF diodes are constructed with SOD-123 molded plastic case. These Zener diodes operate at -55°C to 150°C temperature range. The MMSZ4x-HF diodes offer 0.9V forward voltage and 150°C junction temperature.Features
- Planar die construction
- Wide Zener reverse voltage range
- Ideally suited for automated assembly processes
- SOD-123 molded plastic case
- Halogen-free
Specifications
- -55°C to 150°C operating temperature range
- 150°C junction temperature
- 500mW power dissipation
- 0.9V forward voltage
- 1.8V to 43V voltage range
Mechanical Drawing
Circuit Diagram
Opublikowano: 2020-02-17
| Zaktualizowano: 2024-05-15