Coilcraft SLC1049/SLC7649 Low DCR Shielded Power Inductors
Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors are designed for use in multi-phase VRM/VRD regulators and high current/high frequency DC-DC converters. The SLC7649 inductors handle up to 100A and require only 60mm2 of board space, while the SLC1049 series handles up to 61A and needs only 70mm2 of board space. Coilcraft SLC1049 / SLC7649 Low DCR Shielded Power Inductors offer a 36nH to 150nH inductance range, 1150MHz maximum frequency, and 27A to 100A current range. These inductors feature ferrite core construction and are RoHS compliant.Features
- Ferrite core construction
- SLC7649
- Handles up to 100A
- Requires only 60mm2 of board space
- SLC1049
- Handles up to 61A
- Requires only 70mm2 of board space
- 36nH to 150nH inductance range
- 1150MHz maximum frequency
- 27A to 100A current range
- –40°C to +85°C ambient temperature range (+40°C rise) Irms current
- Moisture sensitivity level (MSL) 1
- RoHS compliant
Applications
- Multi-phase VRM/VRD regulator
- High current/high frequency DC-DC converters
Datasheets
Opublikowano: 2020-06-11
| Zaktualizowano: 2024-05-16