Coilcraft AEC-Q200 Current Sense Transformers
Coilcraft AEC-Q200 Current Sense Transformers are engineered to withstand the extremes of hot and cold environments and applications. These transformers meet the stringent standards of AEC-Q200 requirements. Coilcraft AEC-Q200 Current Sense Transformers are suitable for use in harsh automotive environments.Coilcraft offers the C389 CST Kit with a selection of current sensors and transformers.
Features
- CST1 and CST2
- Senses current up to 20A
- For use up to 1MHz
- 500Vrms, 1-minute isolation (hipot) winding to winding
- 8 turns ratios to meet variety of requirements
- 2 pin-out configurations for different applications
- RoHS compliant, +260°C compatible, tin-silver over tin over nickel over phosphorous bronze terminations
- CST2010
- AEC-Q200 Grade 1 (-40°C to +125°C ambient)
- Sensed current up to 40A, frequency range up to 1MHz
- Low primary DC resistance
- 500Vrms, 1-minute isolation (hipot) between windings
- CST2020
- AEC-Q200 Grade 1 (–40°C to +125°C)
- Sensed current up to 40A
- Frequency range from 400Hz to 1MHz
- Low primary DC resistance
- 4000Vrms, 1-minute isolation (hipot) between windings
- CST4835
- Senses current up to 7A
- For use between 11kHz to 1MHz
- 500Vrms, 1-minute isolation (hipot) winding to winding
- 9 turns ratio to meet variety of requirements
- RoHS compliant, halogen free, +260°C compatible, silver over nickel over phosphorous bronze terminations
- CST7030
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Senses current up to 20A
- For use up to 1MHz
- Ultra-low primary resistance
- 500Vrms, 1-minute isolation (hipot) winding to winding
- Designed for:
- Continuous AC current monitoring in switched-mode power supply
- Overload and short-circuit protection
- Current measurement in traction motor and battery management systems in conventional and xEV (EV, HEV, FCEV) vehicles
- Can be used in 48V vehicle electrical systems
- RoHS compliant, +260°C compatible, tin-silver over tin over nickel over phosphorous bronze terminations
Opublikowano: 2019-10-21
| Zaktualizowano: 2023-08-11