C&K Switches ZPA Subminiature SMT Snap-Acting Switches
C&K Switches ZPA Subminiature Surface-Mount (SMT) Snap-Acting Switches are compact single-pole, single-throw (SPST) switches designed for low-current 0.1A signaling applications. The ZPA series features a reliable snap-acting mechanism and plunger or lever variants with 80g or 150g operating force. The switches deliver a long electrical and mechanical life with 1M cycles each and operate in a –40°C to +85°C temperature range. C&K Switches ZPA Subminiature SMT Snap-Acting Switches are ideal for communication devices, security / alarm systems, consumer electronics, and more.Features
- SPST switches with reliable snap-acting mechanism
- Long electrical and mechanical life
- Subminiature packaging size
- Surface-mount terminations
- Plunger or lever style
- RoHS compatible and compliant
Applications
- PCB detection switches
- Communication devices
- Testing equipment
- Security / alarm systems
- Consumer electronics
Specifications
- 1M electrical and mechanical life cycles
- 80g or 150g operating force
- 0.1A at 125VAC / 30VDC contact rating
- 100MΩ minimum insulation resistance
- 500VRMS dielectric strength
- –40°C to +85°C operating temperature range
Contact Configuration
Opublikowano: 2019-09-24
| Zaktualizowano: 2023-07-20