C&K Switches TLSM 6mm Top-Mount Endurance SMT Tact Switch
C&K Switches TLSM 6mm Top-Mount Endurance SMT Tact Switch features a compact, momentary action design with soft actuators. This robust switch is designed to provide a long operating life of 3 million cycles and has an IP54 rating. C&K Switches TLSM 6mm Top-Mount Endurance SMT Tact Switch offers an SPDT contact arrangement. Ideal applications include elevator buttons and alarms, robotic vacuums, mowers, and door handles.Features
- Momentary action
- Soft actuator
- Long life cycle
- Top mount
- SPDT contact arrangement
- IP54 certification
Applications
- Elevator buttons and alarms
- Robotic vacuums
- Door handles
- Mowers
Specifications
- 3 million life cycles
- 0.3mm ±0.2mm travel distance
- 6.0mm x 6.1mm x 3.45mm dimensions (L x W x H)
- 1VDC to 16VDC voltage rating
- 1μA to 50mA current rating
- 100MΩ minimum insulation resistance
- 250VAC dielectric voltage
- -40°C to +90°C operating and storage temperature range
Videos
Dimensions
Additional Resources
Opublikowano: 2021-07-09
| Zaktualizowano: 2025-11-04