Midwest Microwave / Cinch Connectivity Solutions SQM-4733-MF-29M-02 Connector Savers
Midwest Microwave / Cinch Connectivity Solutions SQM-4733-MF-29M-02 Connector Savers are space-qualified 2.92mm interfaces that naturally mate with 3.5mm and SMA. These Midwest Microwave / Cinch Connectivity universal connector savers are compatible with various 2.3mm, 2.92mm, and SMA Connectors. The SQM-4733-MF-29M-02 offers 40GHz operation and is designed for thermo-vacuum chamber testing, pre-flight testing, pre-flight system evaluation, low Earth orbit (LEO) satellites, and all-orbits satellites.
Features
- 2.92mm (SMK) male-to-female adapter
- Meets or exceeds 1% TML and 0.1% CVCM
- 40GHz operation
- Universal fit for SMA, 3.5mm, and 2.92mm interfaces
- Low voltage standing wave ratio (VSWR) and insertion loss
- 100% swept frequency tested
- Rugged stainless steel construction
- Serialized
Applications
- Thermo-vacuum chamber testing
- Pre-flight testing
- Pre-flight system evaluation
- LEO satellites
- All-orbits satellites
Specifications
- DC to 40GHz operating frequency
- 50Ω (nominal) impedance
- -65°C to +125°C operating temperature range
- VSWR
- 1.10:1 (DC to 26.5GHz)
- 1.20:1 (26.5GHz to 40GHz)
Mechanical Drawing
Opublikowano: 2025-05-21
| Zaktualizowano: 2026-01-21