Midwest Microwave / Cinch Connectivity Solutions SQM-4733-MF-29M-02 Connector Savers

Midwest Microwave / Cinch Connectivity Solutions SQM-4733-MF-29M-02 Connector Savers are space-qualified 2.92mm interfaces that naturally mate with 3.5mm and SMA. These Midwest Microwave / Cinch Connectivity universal connector savers are compatible with various 2.3mm, 2.92mm, and SMA Connectors. The SQM-4733-MF-29M-02 offers 40GHz operation and is designed for thermo-vacuum chamber testing, pre-flight testing, pre-flight system evaluation, low Earth orbit (LEO) satellites, and all-orbits satellites.

Features

  • 2.92mm (SMK) male-to-female adapter
  • Meets or exceeds 1% TML and 0.1% CVCM
  • 40GHz operation
  • Universal fit for SMA, 3.5mm, and 2.92mm interfaces
  • Low voltage standing wave ratio (VSWR) and insertion loss
  • 100% swept frequency tested
  • Rugged stainless steel construction
  • Serialized

Applications

  • Thermo-vacuum chamber testing
  • Pre-flight testing
  • Pre-flight system evaluation
  • LEO satellites
  • All-orbits satellites

Specifications

  • DC to 40GHz operating frequency
  • 50Ω (nominal) impedance
  • -65°C to +125°C operating temperature range
  • VSWR
    • 1.10:1 (DC to 26.5GHz)
    • 1.20:1 (26.5GHz to 40GHz)

Videos

Mechanical Drawing

Mechanical Drawing - Midwest Microwave / Cinch Connectivity Solutions SQM-4733-MF-29M-02 Connector Savers
Opublikowano: 2025-05-21 | Zaktualizowano: 2026-02-23